Omron RK5 Rope Pull Kit for ER5018 Rope Pull Switch, 5m
- RS Stock No.:
- 7579124
- Mfr. Prt No.:
- RK5
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7579124 |
| Product description | Omron RK5 Rope Pull Kit for ER5018 Rope Pull Switch, 5m |
| Manufacturer / Brand | Omron |
| Manufacturer part number | RK5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7579124 |
| Product description | Omron RK5 Rope Pull Kit for ER5018 Rope Pull Switch, 5m |
| Manufacturer / Brand | Omron |
| Manufacturer part number | RK5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ER Series Rope Pull Emergency Stop Switch
The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.
Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch
Specifications
| Attribute | Value |
| Brand | Omron |
| Accessory Type | Rope Pull Kit |
| Material | Stainless Steel |
| For Use With | ER5018 Rope Pull Switch |
| Size | 5 m |