RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V

RS Stock No.:
1469096
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1469096
Product description RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V
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
RS stock number 1469096
Product description RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(3% rdg + 8dgts)
Power Source Battery
Width 37 mm
Length 70 mm
Absolute Maximum Resistance Measurement 40 MΩ
AC Current Measurement Resolution 1 mA
Dimensions 70 x 37 x 210 mm
Best DC Voltage Accuracy ±(1.5% rdg + 2dgts)
DC Voltage Measurement Resolution 100 µV
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Best Temperature Measurement Accuracy ±2 °C
True RMS Yes
Best AC Voltage Accuracy ±(2% rdg + 5dgts)
Resistance Measurement Resolution 100 mΩ
Height 210 mm
DC Current Measurement Resolution 1 mA
AC Voltage Measurement Resolution 100 µV
Jaw Capacity Busbars 19 mm
Absolute Maximum DC Current Measurement 80 A dc
Best DC Current Accuracy ±(3% rdg + 8dgts)
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 80 A ac
Temperature Measurement Resolution 0.1 °C
Safety Category Voltage 600 V
Battery Type 9V
Absolute Maximum Temperature Measurement +760 °C
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600V
Weight 200 g
Best Resistance Measurement Accuracy ±1.5 %
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Backlight
Safety Category Level CAT III
Checking stock...
IDR
2,151,818.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,151,818.35
*price per unit indicative
"RS PRO AC/DC Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products