S/steel tube to tube union,6mm OD

RS Stock No.:
4324681
Mfr. Prt No.:
SCM6-316
Brand:
Parker

Technical Reference
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
RS stock number 4324681
Product description S/steel tube to tube union,6mm OD
Manufacturer / Brand Parker
Manufacturer part number SCM6-316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A-LOK® Stainless Steel Tube and Fittings

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.

A-LOK® Tube to Tube Union

Note

Dimension A and C shown on line drawing are typical, finger-tight.

o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process

L432465-01

Specifications

Attribute Value
Brand Parker
Fitting Type Union
Fitting Direction Straight
Checking stock...
IDR
294,636.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1294,636.01
*price per unit indicative
"S/steel tube to tube union,6mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda