Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 3m

RS Stock No.:
6485249
Mfr. Prt No.:
1668111
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6485249
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 3m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1668111

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6485249
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 3m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1668111

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sensor / Actuator Cable, M12 Socket with Open Cable End

Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range


Specifications

Attribute Value
Connector A M12
Brand Phoenix Contact
Series SAC-4P- 3.0-PUR/M12FS
Connector B Free End
Connector A Gender Female
Number of Cores 4
Connector A Orientation Straight
Cross Sectional Area 0.34 mm²
Sheath Colour Black
Coding A
Connector A Number of Contacts 4
Sheath Material PUR
Shielding Unshielded
Length 3 m
American Wire Gauge 22 AWG
Connector A Housing Gender Female
Checking stock...
IDR
275,231.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1275,231.36
*price per unit indicative
"Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products