HepcoMotion W1X Guide Wheel with 19.55mm Outside Diameter

RS Stock No.:
2590094
Mfr. Prt No.:
W1X
Brand:
HepcoMotion

Technical Reference
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
RS stock number 2590094
Product description HepcoMotion W1X Guide Wheel with 19.55mm Outside Diameter
Manufacturer / Brand HepcoMotion
Manufacturer part number W1X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Track System - Hepco

An economical method of obtaining precision linear motion for all types of mechanical applications. A low friction accurate slide can be assembled quickly and inexpensively without the aid of costly machine tools. Guide wheels and track have an operating temperature range of -20 to +120°C.

Guide Wheels

The guide wheels are precision ground, double row angular contact ball bearings which are pre-lubricated sealed units mounted on bushes
SAE 52100 steel, 60-62C Rockwell hardness

LI259009-01L259009-01LE259009-01LF259009-10L259009-02LD259009-01

Specifications

Attribute Value
Brand HepcoMotion
Outside Diameter 19.55 mm
Checking stock...
IDR
504,940.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1504,940.46
*price per unit indicative
"HepcoMotion W1X Guide Wheel with 19.55mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda