Staubli Test Lead Kit With Black 4 mm Connector In-Line Test Plug x 4, Black 4 mm Connector In-Line Test Socket x 4,
- RS Stock No.:
- 2854900
- Mfr. Prt No.:
- 20546
- Brand:
- Staubli

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2854900 |
| Product description | Staubli Test Lead Kit With Black 4 mm Connector In-Line Test Plug x 4, Black 4 mm Connector In-Line Test Socket x 4, |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | 20546 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2854900 |
| Product description | Staubli Test Lead Kit With Black 4 mm Connector In-Line Test Plug x 4, Black 4 mm Connector In-Line Test Socket x 4, |
| Manufacturer / Brand | Staubli |
| Manufacturer part number | 20546 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Test Lead Kit
From Multi-Contact, this 4mm safety lead kit allows a wide variety of customer specific test leads to be assembled. The kit is supplied in a high impact case with moulded in handle and conveniently transparent lid. The case comprises of 14 separate compartments and is supplied with extra compartment, so that additional component requirements can be built in as needed. The Multi-Contact Test Lead Kit incorporates enhanced cable retention system.
The Mutli-Contact 4mm Test Lead Kit includes:
• 5m lengths of 2.5mm² PVC cable in five colours – re-order in red (472-6560,) black (472-6582,) blue (472-6598,) yellow (472-6605) and green (472-6611.)
• 14 each of 4mm stackable safety plugs in red (446-844,) and black (446-838.)
• 6 each of 4mm stackable safety plugs in yellow (446-888,) and green (446-866.)
• 4 each of 4mm 90° safety plugs in red and black 4 each of 4mm in-line safety plugs in red and black.
• 4 each of 4mm in-line safety sockets in red (261-5553,) and black (261-5547.)
Specifications
| Attribute | Value |
| Brand | Staubli |
| Kit Contents | Black 4 mm Connector In-Line Test Plug x 4, Black 4 mm Connector In-Line Test Socket x 4, Black 4 mm Connector Right Angle Test Plug x 4, Black 4 mm Connector Stackable Test Plug x 14, Black PVC Cable (2.5 mm²), Blue PVC Cable (2.5 mm²), Green 4 mm Connec |