Microchip Xplained Mini MCU Evaluation Kit ATSAMD10-XMINI

RS Stock No.:
1306170
Mfr. Prt No.:
ATSAMD10-XMINI
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1306170
Product description Microchip Xplained Mini MCU Evaluation Kit ATSAMD10-XMINI
Manufacturer / Brand Microchip
Manufacturer part number ATSAMD10-XMINI

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1306170
Product description Microchip Xplained Mini MCU Evaluation Kit ATSAMD10-XMINI
Manufacturer / Brand Microchip
Manufacturer part number ATSAMD10-XMINI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ATSAMD10-XMINI Xplained Mini Evaluation Kit

The ATSAMD10-XMINI Xplained Mini Evaluation Kit is designed to evaluate low pin count AVR SAMD10 microcontrollers. Despite being mini in description, the Xplained Mini provides flexibility with a large area for prototyping and access to all MCU signals. The evaluation kit's on-board embedded debugger chip is automatically detected in Atmel Studio, enabling direct access to example software projects. The ATSAMD10-XMINI is also compatible with most Arduino shields.
Beneficial characteristics of the Xplained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.

Other features;
•1 QTouch capacitive touch button
•On-board embedded debugger
•Access to all GPIO pins


Specifications

Attribute Value
Brand Microchip
Device Core ARM Cortex M0+
Classification Evaluation Kit
Processor Part Number ATSAMD10C13
Processor Family Name SAM
Kit Name Xplained Mini
Technology MCU
Processor Type MCU
Checking stock...
IDR
289,706.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1289,706.18
*price per unit indicative
"Microchip Xplained Mini MCU Evaluation Kit ATSAMD10-XMINI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products