Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.7mm Pin Diameter, 2.5mm² Wire Size, Grey

RS Stock No.:
2546536
Mfr. Prt No.:
AZ5CE025
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2546536
Product description Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.7mm Pin Diameter, 2.5mm² Wire Size, Grey
Manufacturer / Brand Schneider Electric
Manufacturer part number AZ5CE025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Moulded Cable Ends

L2546485-10

Specifications

Attribute Value
Maximum Wire Size mm² 2.5 mm²
Brand Schneider Electric
Number of Entries 1
Pin Length 8.2 mm
Maximum Wire Size AWG 14 AWG
Insulation Material Plastic
Overall Length 14.5 mm
Colour Grey
Pin Diameter 2.7 mm
Series AZ5CE
Insulation Insulated
Checking stock...
IDR
531,162.96
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
1531,162.962,655.81
*price per unit indicative
"Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.7mm Pin Diameter, 2.5mm² Wire Size, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda