RS PRO PVC Black Edging strip, 16.2mm x 4.5 mm x 4.5mm

RS Stock No.:
6191685
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6191685
Product description RS PRO PVC Black Edging strip, 16.2mm x 4.5 mm x 4.5mm
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
RS stock number 6191685
Product description RS PRO PVC Black Edging strip, 16.2mm x 4.5 mm x 4.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

60° Shore PVC

Provides edge protection, and inspection window sealing
Resistant to most lacquers and plastics, chemicals, UV radiation, moisture and ozone
Available in two sizes
Supplied in 20m lengths

L283421-02

Specifications

Attribute Value
Product Type Edge Protection
Brand RS PRO
Colour Black
Length 16.2 mm
Height 4.5 mm
Width 4.5 mm
Material PVC
Checking stock...
IDR
579,936.81
Out of stock
Price Reel (1 Reel of 20 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1579,936.8128,996.84
*price per unit indicative
"RS PRO PVC Black Edging strip, 16.2mm x 4.5 mm x 4.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda