Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load

RS Stock No.:
2448993
Mfr. Prt No.:
CMX60D10
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2448993
Product description Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CMX60D10
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
RS stock number 2448993
Product description Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CMX60D10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

CMX-SIL SSR up to 10Adc

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

APPROVALS : UL

MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm


Specifications

Attribute Value
Brand Sensata / Crydom
Height 25.4 mm
Switching Type DC
Length 43.1 mm
Terminal Type PCB Pin
Minimum Control Voltage 3 V dc
Minimum Operating Temperature -30 °C
Maximum Load Voltage 60 V dc
Maximum Operating Temperature +80 °C
Dimensions 43.1 x 7.6 x 25.4 mm
Mounting Type PCB Mount
Maximum Control Voltage 10 V dc
Minimum Load Current 0 A
Operating Temperature Range -30 → +80 °C
Control Voltage Range 3 → 10 V dc
Load Voltage Range 0 → 60 V dc
Maximum Load Current 10 A rms
Depth 7.6 mm
Output Device MOSFET
Minimum Load Voltage 1 V dc
Checking stock...
IDR
705,804.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1705,804.81
*price per unit indicative
"Sensata / Crydom 10 A rms Solid State Relay, DC, PCB Mount, MOSFET, 60 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products