Sibille 220 mm Flush Cutters

RS Stock No.:
0621629
Mfr. Prt No.:
MS45RS-220
Brand:
Sibille
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
RS stock number 0621629
Product description Sibille 220 mm Flush Cutters
Manufacturer / Brand Sibille
Manufacturer part number MS45RS-220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Insulated Cutters

Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’.

Impact resistant, fire retardant and resistant to most acids
Guaranteed up to 1000V

Diagonal Cutters: Suitable for hard and soft wire
Cable Cutters: Rockwell hardness and safety lock. Cutting Capacity 55mm²
End cutter: Suitable for piano wire (Cutting Capacity 2mm)

White Unbreakable PVC (Primary Coating); Dipped Orange PVC (Final Coating); Nylon Insulation (Reinforced Ends)


Specifications

Attribute Value
Brand Sibille
Overall Length 220 mm
Type Flush Cutters
Maximum Cutting Capacity 55.0 mm
Checking stock...
IDR
1,115,190.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,115,190.48
*price per unit indicative
"Sibille 220 mm Flush Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda