Bahco 125 mm Side Cutters

RS Stock No.:
3594687
Mfr. Prt No.:
2101G-125
Brand:
Bahco

Technical Reference
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
RS stock number 3594687
Product description Bahco 125 mm Side Cutters
Manufacturer / Brand Bahco
Manufacturer part number 2101G-125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Bahco Ergonomic Cutter

Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.

Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable handles giving an excellent grip
• Easy operation with a unique on/off self-opening spring system
• ISO 5749


Specifications

Attribute Value
Brand Bahco
Overall Length 125 mm
Type Side Cutters
Maximum Cutting Capacity 3.5 mm
Checking stock...
IDR
1,143,615.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,143,615.67
*price per unit indicative
"Bahco 125 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda