Siemens DIN Rail UPS Uninterruptible Power Supply, 21.5 → 28.5V dc Output

RS Stock No.:
4999601
Mfr. Prt No.:
6EP1931-2FC21
Brand:
Siemens

Technical Reference
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
RS stock number 4999601
Product description Siemens DIN Rail UPS Uninterruptible Power Supply, 21.5 → 28.5V dc Output
Manufacturer / Brand Siemens
Manufacturer part number 6EP1931-2FC21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand Siemens
Model SITOP DC
Output Voltage 21.5 → 28.5 V dc
Input Voltage 22 → 29 V dc
Mounting Type DIN Rail
Current Rating 40 A
Length 125 mm
Width 102 mm
Depth 125 mm
Checking stock...
IDR
14,123,858.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,123,858.06
*price per unit indicative
"Siemens DIN Rail UPS Uninterruptible Power Supply, 21.5 → 28.5V dc Output" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products