HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Basic
- RS Stock No.:
- 8951568
- Mfr. Prt No.:
- 380-03004 ShrinKit 321-A Basic-PO-X-BK/CL
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8951568 |
| Product description | HellermannTyton Cross Linked Polyolefin Black, Clear Cable Sleeve Kit, 3mm Diameter, 35mm Length, ShrinKit 321-A Basic |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 380-03004 ShrinKit 321-A Basic-PO-X-BK/CL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
ShrinKit 321-A Basic Heat-shrink Tubing Kit
ShrinKit 321 is a family of five heat shrink tubing assortments in attractive and handy assembly kits. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their ideal shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple, the tubings are identified by size, length and content printed on every compartment of the assortment boxes.
This kit contains a range of general purpose tubin
APPROVALS : RoHS, SAE
Features and Benefits
• Adhesive lined
• Black and transparent
• Reusable case with size changeable compartments
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +110 °C
Product Application Information
• Electronics industry
• Electrical installation
The black tubing is used for environmental sealing of splices and connectors. The transparent tubing is typically used for protection of cable markers.
ShrinKit 321-A tubing seals against moisture and dust and with the ideal shrink ratio of 3:1 protects a wide variety of electrical applications.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Colour | Black, Clear |
| Material | Cross Linked Polyolefin |
| Sleeve Length | 35 mm, 80 mm |
| Fire Behaviour | Self-extinguishing |
| Shrink Ratio | 3:1 |
| Minimum Operating Temperature | -55 °C |
| Quantity Included | 130 |
| Adhesive Lined | Yes |
| Maximum Operating Temperature | +110 °C |
| Series | ShrinKit 321-A Basic |
| Sleeve Diameter | 3 mm, 6 mm, 12 mm |
| Dielectric Strength | 15 kV/mm |
| Standards Met | RoHS |