RS PRO 85dB, Screw Mount Slow Pulse Internal, Buzzer, 6V ac/dc up to 28V ac/dc
- RS Stock No.:
- 6221483
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 6221483 |
| Product description | RS PRO 85dB, Screw Mount Slow Pulse Internal, Buzzer, 6V ac/dc up to 28V ac/dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Supply Voltage | 6 V ac/dc |
| Sound Level | 85 dB |
| Mounting Type | Screw Mount |
| Height | 33 mm |
| Dimensions | 42.5 (Dia.) x 33 mm |
| Tone Type | Slow Pulse |
| Minimum Frequency | 2300 Hz |
| Maximum Operating Temperature | +85 °C |
| Maximum Supply Voltage | 28 V ac/dc |
| Minimum Operating Temperature | -30 °C |
| Diameter | 42.5 mm |
| Supply Current | 23 mA |
| Maximum Frequency | 3.3 kHz |
| Drive Type | Internal |