Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz

RS Stock No.:
8194162
Mfr. Prt No.:
32S153-K00L5
Brand:
Rosenberger

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194162
Product description Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 32S153-K00L5

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8194162
Product description Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 32S153-K00L5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger Between-Series RF Coaxial Adapters

Rosenberger SMA to N Interseries RF Coaxial Adapters

A range of 50 OHM SMA to N RF coaxial connector adapters available with various configurations including SMA jack to BNC jack, SMA jack to BNC plug and SMA plug to BNC plug. These 50 OHM SMA to BNC RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side and IEC 60169-8, MIL-PRF-39012, CECC 22120 on the BNC side.


Specifications

Attribute Value
Brand Rosenberger
Adapter Type SMA Plug to N Socket
Adapter Type A SMA
Adapter Type B N
Gender A Male
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 11 GHz
Polarity Normal
Contact Plating Gold
Length 31 mm
Contact Material Beryllium Copper
Checking stock...
IDR
795,066.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1795,066.20
*price per unit indicative
"Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda