KYOCERA AVX, 0603 (1608M) 100nF MLCC 16V dc, SMD 0603YC104K4T2A

RS Stock No.:
1353654
Mfr. Prt No.:
0603YC104K4T2A
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1353654
Product description KYOCERA AVX, 0603 (1608M) 100nF MLCC 16V dc, SMD 0603YC104K4T2A
Manufacturer / Brand AVX
Manufacturer part number 0603YC104K4T2A

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1353654
Product description KYOCERA AVX, 0603 (1608M) 100nF MLCC 16V dc, SMD 0603YC104K4T2A
Manufacturer / Brand AVX
Manufacturer part number 0603YC104K4T2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.


Specifications

Attribute Value
Brand AVX
Capacitance 100 nF
Voltage 16 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dimensions 1.6 x 0.81 x 0.9 mm
Length 1.6 mm
Depth 0.81 mm
Height 0.9 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Suppression Class Class II
Checking stock...
IDR
844,049.83
Out of stock
Price Reel (1 Reel of 4000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1844,049.83211.01
*price per unit indicative
"KYOCERA AVX, 0603 (1608M) 100nF MLCC 16V dc, SMD 0603YC104K4T2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda