SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V

RS Stock No.:
7080551
Mfr. Prt No.:
SMS12GE5
Brand:
Souriau Sunbank by Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7080551
Product description SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number SMS12GE5
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
RS stock number 7080551
Product description SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number SMS12GE5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Souriau SMS Series Quick Mating Wire to Board Connectors

Power Connectors

Souriau SMS Series 5.08mm Quick Mating PCB Connectors

SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.

Features & Benefits

• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Solder
Type Connector
Series SMS
IP Rating IP40
Number of Contacts 12
Number of Rows 4
Voltage Rating 220.0 V
Contact Plating Gold
Current Rating 13.0 A
Contact Material Nickel Silver Alloy
Gender Female
Mounting Type Through Hole
Body Orientation Right Angle
Checking stock...
IDR
676,435.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1676,435.61
*price per unit indicative
"SMS Right Angle Through Hole Connector, Female, 12 Way, 13.0A, 220.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda