Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 1674141
- Mfr. Prt No.:
- 4302.2002
- Brand:
- Schurter

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1674141 |
| Product description | Schurter C14 Snap-In IEC Connector Male, 10A, 250 V |
| Manufacturer / Brand | Schurter |
| Manufacturer part number | 4302.2002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
IEC appliance plugs
Mains socket with switch
Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black
Specifications
| Attribute | Value |
| Brand | Schurter |
| IEC Connector Type | C14 |
| Mounting Type | Snap-In |
| Gender | Male |
| Current Rating | 10 A |
| Body Orientation | Straight |
| Voltage Rating | 250 V |