Souriau Panel Mount Connector, 7 Contacts, Plug
- RS Stock No.:
- 2546722
- Mfr. Prt No.:
- REC F 10TP N 07-20
- Brand:
- Souriau Sunbank by Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 2546722 |
| Product description | Souriau Panel Mount Connector, 7 Contacts, Plug |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
| Manufacturer part number | REC F 10TP N 07-20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
10TP series - sealed REC sockets
Specifications
| Attribute | Value |
| Brand | Souriau Sunbank by Eaton |
| Termination Method | Solder |
| Series | TP |
| Mating Type | Threaded |
| Number of Contacts | 7 |
| Contact Gender | Female |
| Plug/Socket | Plug |
| Contact Plating | Gold over Nickel |
| Current Rating | 7.0 A |
| Housing Material | Nylon, PTFE |
| Contact Material | Brass |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |
| Shell Size | 10 |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |