Binder Cable Mount Connector, 4 Contacts, M8 Connector, Socket

RS Stock No.:
3115997
Mfr. Prt No.:
99 3378 0 004
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3115997
Product description Binder Cable Mount Connector, 4 Contacts, M8 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99 3378 0 004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plugs and Sockets M8 x 1, 768 Series


Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 768
Mating Type Screw On
IP Rating IP67
Number of Contacts 4
Contact Gender Female
Plug/Socket Socket
Voltage Rating 30 V
Connector Size M8
Contact Plating Gold
Current Rating 4.0 A
Housing Material Polymer
Contact Material Bronze
Mounting Type Cable Mount
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Body Orientation Right Angle
Shell Size 12
Checking stock...
IDR
238,729.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1238,729.64
*price per unit indicative
"Binder Cable Mount Connector, 4 Contacts, M8 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda