Hirschmann Test & Measurement Red Female Banana Socket – Screw Termination, 1000V ac/dc, 24A

RS Stock No.:
3468550
Mfr. Prt No.:
934096101
Brand:
Hirschmann Test & Measurement

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3468550
Product description Hirschmann Test & Measurement Red Female Banana Socket - Screw Termination, 1000V ac/dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934096101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Red
Gender Female
Termination Method Screw
Voltage Rating 1000 V ac/dc
Current Rating 24 A
Contact Plating Nickel
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Checking stock...
IDR
75,415.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
175,415.91
*price per unit indicative
"Hirschmann Test & Measurement Red Female Banana Socket - Screw Termination, 1000V ac/dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda