Hirschmann Test & Measurement Yellow Female Banana Socket – Screw Termination, 1000V ac/dc, 24A
- RS Stock No.:
- 5114693
- Mfr. Prt No.:
- 934096103
- Brand:
- Hirschmann Test & Measurement

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 5114693 |
| Product description | Hirschmann Test & Measurement Yellow Female Banana Socket - Screw Termination, 1000V ac/dc, 24A |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 934096103 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Female safety sockets - KUN S
APPROVALS : CEI61010 CAT 111
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Contact Material | Brass |
| Length | 48.2 mm |
| Termination Method | Screw |
| Colour | Yellow |
| Voltage Rating | 1000 V ac/dc |
| Contact Plating | Nickel |
| Connector Size | 4 mm |
| Insulation Material | Polyamide |
| Gender | Female |
| Type | Banana Socket |
| Current Rating | 24 A |