MENNEKES, ProTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 32A, 400 V
- RS Stock No.:
- 5306296
- Mfr. Prt No.:
- 126
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5306296 |
| Product description | MENNEKES, ProTOP IP44 Red Cable Mount 4P Industrial Power Socket, Rated At 32A, 400 V |
| Manufacturer / Brand | MENNEKES |
| Manufacturer part number | 126 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.
ProTOP Plugs and Connectors
ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction
Specifications
| Attribute | Value |
| Brand | MENNEKES |
| Current Rating | 32 A |
| Plug/Socket | Socket |
| Pole Format | 4P |
| Voltage Rating | 400 V |
| Mounting Type | Cable Mount |
| IP Rating | IP44 |
| Colour | Red |
| Gender | Female |
| Body Orientation | Straight |
| Termination Method | Screw Terminal |
| Series | ProTOP |
| Cable CSA | 2.5 → 6 mm² |
| Minimum Operating Temperature | -25 |
| Maximum Operating Temperature | +55 °C |
| Low Voltage | No |