SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Pilot Metric M5 SY3000 Series 24V dc
- RS Stock No.:
- 7013022
- Mfr. Prt No.:
- SY3120-5LOU-M5-Q
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7013022 |
| Product description | SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000 Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | SY3120-5LOU-M5-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | SMC |
| Solenoid Power Consumption | 0.4 W |
| Function | 5/2 |
| Connection Port Thread | Metric M5 |
| Body Material | Die Cast Zinc |
| Minimum Operating Temperature | -10 °C |
| Maximum Flow Rate | 206 NL/min |
| Solenoid Voltage | 24 V dc |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | SY3000 |
| Solenoid Fitted | Yes |
| Mounting Style | Stand-Alone |
| Maximum Operating Pressure | 0.7 MPa |
| Thread Standard | Metric |
| Minimum Operating Pressure | 0.15 MPa |
| Actuation Type | Solenoid/Pilot |
| Number of Ports | 5/2 |