RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load
- RS Stock No.:
- 9225144
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9225144 |
| Product description | RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9225144 |
| Product description | RS PRO 45 A rms 3P-NO Solid State Relay, Zero Cross, Panel Mount, Thyristor, 480 V ac Maximum Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Switching Type | Zero Cross |
| Height | 27 mm |
| Off State Leakage Current | 10 mA |
| Length | 107 mm |
| Contact Configuration | 3P-NO |
| Maximum Turn On Time | 11 ms |
| Terminal Type | Screw |
| Special Features | Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V |
| Standards Met | CE |
| Relay Type | AC |
| Minimum Control Voltage | 3 V dc |
| Number of Poles | 3 |
| Operating Temperature Range | -20 → +80 °C |
| Maximum Load Voltage | 480 V ac |
| Control Voltage Range | 3 → 32 V dc |
| Load Voltage Range | 24 → 480 V ac |
| Dimensions | 107 x 73.5 x 27 mm |
| Mounting Type | Panel Mount |
| Maximum Control Voltage | 32 V dc |
| Minimum Load Current | 0.4 A |
| Maximum Load Current | 45 A rms |
| Depth | 73.5 mm |
| Output Device | Thyristor |
| Minimum Load Voltage | 24 V ac |