Souriau Flange Mount Connector, 8 Contacts, Plug
- RS Stock No.:
- 8509921
- Mfr. Prt No.:
- UTG012-8P
- Brand:
- Souriau Sunbank by Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8509921 |
| Product description | Souriau Flange Mount Connector, 8 Contacts, Plug |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
| Manufacturer part number | UTG012-8P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8509921 |
| Product description | Souriau Flange Mount Connector, 8 Contacts, Plug |
| Manufacturer / Brand | Souriau Sunbank by Eaton |
| Manufacturer part number | UTG012-8P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cable Shell
From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.
APPROVALS : UL recognised component
Souriau Trim Trio Metalok & Shielded Bantams
Note
Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.
Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.
Specifications
| Attribute | Value |
| Brand | Souriau Sunbank by Eaton |
| Termination Method | Solder |
| Series | UTG |
| Mating Type | Plug-In |
| IP Rating | IP65 |
| Body Orientation | Straight |
| Shell Size | 12 |
| Number of Contacts | 8 |
| Contact Gender | Male |
| Plug/Socket | Plug |
| Current Rating | 13.0 A |
| Housing Material | Thermoplastic |
| Mounting Type | Flange Mount |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |