Souriau, UTS 8 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet,

RS Stock No.:
8488146
Mfr. Prt No.:
UTS012E8S
Brand:
Souriau Sunbank by Eaton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8488146
Product description Souriau, UTS 8 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet,
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTS012E8S

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8488146
Product description Souriau, UTS 8 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet,
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTS012E8S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Souriau UTS Series Plugs & Receptacles

The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.

Souriau UTS Series Plugs & Receptacles

Features & Benefits

• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Voltage Rating 600 V
Military Standard MIL-DTL-26482
Termination Method Solder
Series UTS
Mating Type Bayonet
IP Rating IP68, IP69K
Number of Contacts 8
Contact Gender Female
Minimum Operating Temperature -40 °C
Connector Size Standard
Maximum Operating Temperature +105 °C
Current Rating 7.5 A
Housing Material Thermoplastic
Gender Female
Mounting Type Flange Mount
Body Orientation Straight
Shell Size 12
Checking stock...
IDR
326,732.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1326,732.35
*price per unit indicative
"Souriau, UTS 8 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 12, Bayonet," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda