Omron Multi Function Timer Relay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h, DIN Rail Mount

RS Stock No.:
3656993
Mfr. Prt No.:
H3DS-SL AC/DC
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3656993
Product description Omron Multi Function Timer Relay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DS-SL AC/DC
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
RS stock number 3656993
Product description Omron Multi Function Timer Relay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DS-SL AC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Supply Voltage 24 → 230 V ac, 24 → 48 V dc
Brand Omron
Series H3DS
Maximum Voltage 30 V dc, 250 V ac
Depth 73 mm
Time Range 0.1 s → 120 h
Time Increment Hours, Seconds
Length 80 mm
Number of Contacts 1
Power Supply External
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -10 °C
Mode of Operation Flicker ON Start, Interval, ON Delay, One Shot
Width 17.5 mm
Terminal Type Screw
Time Delay 0.1 s
Switch Configuration SPDT
Checking stock...
IDR
693,847.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1693,847.35
*price per unit indicative
"Omron Multi Function Timer Relay, 24 → 230 V ac, 24 → 48V dc 0.1 s → 120h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products