Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load

RS Stock No.:
7948697
Mfr. Prt No.:
G3F-203SN-VD DC5-24
Brand:
Omron

Technical Reference
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
RS stock number 7948697
Product description Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3F-203SN-VD DC5-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

G3F SSR


Specifications

Attribute Value
Brand Omron
Maximum Operating Temperature +80 °C
Dimensions 21.5 x 28 x 36.5 mm
Mounting Type Plug In
Maximum Control Voltage 24 V dc
Minimum Load Current 0.1 A
Maximum Load Current 3 A
Depth 28 mm
Output Device Photocoupler
Minimum Load Voltage 100 V ac
Switching Type Zero Crossing
Height 36.5 mm
Load Voltage Range 100 → 240 V ac
Control Voltage Range 5 → 24 V dc
Off State Leakage Current 10 mA
Operating Temperature Range -30 → +80 °C
Length 21.5 mm
Maximum Turn On Time 1 ms
Terminal Type Plug In
Minimum Control Voltage 5 V dc
Series G3F
Maximum Load Voltage 240 V ac
Checking stock...
IDR
728,985.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1728,985.50
*price per unit indicative
"Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products