Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
- RS Stock No.:
- 7948697
- Mfr. Prt No.:
- G3F-203SN-VD DC5-24
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7948697 |
| Product description | Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G3F-203SN-VD DC5-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
G3F SSR
Specifications
| Attribute | Value |
| Brand | Omron |
| Maximum Operating Temperature | +80 °C |
| Dimensions | 21.5 x 28 x 36.5 mm |
| Mounting Type | Plug In |
| Maximum Control Voltage | 24 V dc |
| Minimum Load Current | 0.1 A |
| Maximum Load Current | 3 A |
| Depth | 28 mm |
| Output Device | Photocoupler |
| Minimum Load Voltage | 100 V ac |
| Switching Type | Zero Crossing |
| Height | 36.5 mm |
| Load Voltage Range | 100 → 240 V ac |
| Control Voltage Range | 5 → 24 V dc |
| Off State Leakage Current | 10 mA |
| Operating Temperature Range | -30 → +80 °C |
| Length | 21.5 mm |
| Maximum Turn On Time | 1 ms |
| Terminal Type | Plug In |
| Minimum Control Voltage | 5 V dc |
| Series | G3F |
| Maximum Load Voltage | 240 V ac |