STAHLWILLE 40 mm Square Drive Window Clicker Torque Wrench Steel, 80 → 400Nm 14 x 18mm

RS Stock No.:
7370668
Mfr. Prt No.:
50181040
Brand:
STAHLWILLE

Technical Reference
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
RS stock number 7370668
Product description STAHLWILLE 40 mm Square Drive Window Clicker Torque Wrench Steel, 80 → 400Nm 14 x 18mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 50181040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Manoskop Service Torque Wrench (730N)

Clicker Torque wrench enabling interchangeable head changes using Stahlwilles inserts.

Note

For Stahlwille interchangable torque wrench heads see RS 737-0684 and range.

Quick select adjuster
Quick release safety lock
Double stop signals
Clear twin scales with colour coded N m/ft.lb & ft.lb/inch.lb markings
Ergonomic bi-component handle
Resistant to oils, grease, fuels, brake fluids and Skydrol
Protected trigger mechanism
Inmterchangeable inserts can be used to apply torque in an anticlockwise direction
± 3% accuracy
Supplied with certificate


Specifications

Attribute Value
Brand STAHLWILLE
Torque Range 80 → 400 Nm
Drive Size 40 mm
Overall Length 607 mm Window Clicker
Type Window Clicker
Accuracy ±3 %
Insert Size 14 x 18 mm
Scale Graduations 20 Nm
Drive Shape Square
Material Steel
Checking stock...
IDR
13,927,923.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,927,923.54
*price per unit indicative
"STAHLWILLE 40 mm Square Drive Window Clicker Torque Wrench Steel, 80 → 400Nm 14 x 18mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda