Entrelec Grey SNA Standard Din Rail Terminal, 4mm², 800 V ac

RS Stock No.:
0454687
Mfr. Prt No.:
1SNA115479R2300
Brand:
Entrelec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0454687
Product description Entrelec Grey SNA Standard Din Rail Terminal, 4mm², 800 V ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115479R2300
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
RS stock number 0454687
Product description Entrelec Grey SNA Standard Din Rail Terminal, 4mm², 800 V ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115479R2300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

2 In, 2 Out

The terminal enabling four common connection points. Further circuits may be commoned using pre assembled jumper bars.

APPROVALS : UL listed, CSA certified


Specifications

Attribute Value
Brand Entrelec
Series SNA
Cable CSA 4 mm²
Colour Grey
Current Rating 32 A
Number of Levels Single
Termination Method Screw
Voltage Rating 800 V ac
Pitch 6 mm
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +40 °C
Checking stock...
IDR
249,428.42
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1249,428.4249,885.68
*price per unit indicative
"Entrelec Grey SNA Standard Din Rail Terminal, 4mm², 800 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda