RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length

RS Stock No.:
4601691
Brand:
RS PRO

Technical Reference
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
RS stock number 4601691
Product description RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Standard Handle Nut Spinners

This high-quality, professional metric nut spinner from RS PRO has been designed with the best quality in mind. With a hardened steel head placed on a polished steel shaft it is an ideal hand tool for professional use. Specially shaped cellulose acetate handle guarantees anti-slip, comfortable operation and it is securely fitted to the shaft. This screwdriver is safe to use even at the higher torque.

Features & Benefits:
• Ergonomically designed and comfortable acetate handle for safe grip and higher torque operation
• High-quality steel shaft that ensures
• Stylish red colour handle chrome finished shaft
• Constructed from durable materials that guarantee long-life operation

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.


Specifications

Attribute Value
Brand RS PRO
Blade Finish Polished
Screwdriver Type Standard
Tip Size 5.5 mm
Handle Material Plastic
Tip Type Hexagon
Overall Length 226 mm
Blade Material Steel
Blade Length 125 mm
Checking stock...
IDR
196,458.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1196,458.97
*price per unit indicative
"RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda