Vulcascot Rubber Wheel Chock, 150mm x 250 mm x 170 mm
- RS Stock No.:
- 1244457
- Mfr. Prt No.:
- 26101400
- Brand:
- Vulcascot
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1244457 |
| Product description | Vulcascot Rubber Wheel Chock, 150mm x 250 mm x 170 mm |
| Manufacturer / Brand | Vulcascot |
| Manufacturer part number | 26101400 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1244457 |
| Product description | Vulcascot Rubber Wheel Chock, 150mm x 250 mm x 170 mm |
| Manufacturer / Brand | Vulcascot |
| Manufacturer part number | 26101400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Wheel Chocks
The wheel chocks are made from hard wearing rugged rubber that withstand harsh conditions and suitable for the aviation and road transport industries. The chocks are triangular with rounded corners with a heavy rib on all sides providing excellent grip. Each wheel cock is complete with a 300 mm eyebolt and blue polypropylene rope making it easier to use.
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
FEATURES and BENEFITS:
Applications within the aviation and road transport industries
Prevents aircraft and vehicle movement
Made from hard wearing non-slip rubber
Ribbed for better grip on all three sides
Triangular shape
Rounded corners
Prevents profile damage
Safe and secure
Rugged
Excellent in harsh conditions
Safe and secure
Easy to use
Weight 5.8 kg
INCLUDES:
300 mm Eyebolt
Length of blue polypropylene rope
Specifications
| Attribute | Value |
| Brand | Vulcascot |
| Colour | Black |
| Material | Rubber |
| Depth | 250 mm |
| Height | 170 mm |
| Width | 150 mm |