Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm
- RS Stock No.:
- 1367188
- Mfr. Prt No.:
- 1-97-517
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367188 |
| Product description | Stanley 10 Cell Black, Yellow Compartment Box, 74mm x 446mm x 357mm |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 1-97-517 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Stanley FatMax Pro Organiser / Compartment Box
Introducing the light-weight compact organiser box from Stanley, ideal for small and medium size parts. This high-quality box has been designed with professional use in mind and is made from extra-durable polypropylene featuring metal hinges and metal locking latches. This professional organiser comes with removable storage compartments that can be easily customised and even taken out of the box if necessary and used as separate storage trays. A waterproof seal protects contents and makes this Stanley FatMax Pro organiser the ideal choice for keeping parts secure and organised in any weather conditions.
Stanley FatmMax Pro Organiser is available in two size options:
• Shallow Compartment Box (Stanley 1-97-517): 136-7188
• Deep Compartment Box (Stanley 1-97-518): 784-0527
Features and Benefits:
• The waterproof seal protects contents (IP53)
• Removable Compartments
• Virtually unbreakable, polypropylene clear lid
• Metal latches and metal hinges provide extra strength
• Heavy-duty, plastic textured handle for a comfortable and firm grip
• Side latches allow multiple organisers to be clipped together for easy transportation
Typical Applications:
Adjustable compartment boxes are an ideal solution for storing small and large items. These Boxes are perfect for organising screws, nuts, pins, small electronics or tools. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising the workplace.
FAQs:
Can compartments be configured?
Yes, removable compartments can be easily configured to meet the user requirements providing storage for small parts, components or accessories.
Are these organisers stackable?
Yes, these boxes have been designed with stacking in mind. They feature side latches and a virtually unbreakable lid that securely hold boxes stack tight together.
Can the lid be taken off the hinges?
No, it's not recommended to remove the lid from the hinges.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Transparent Lid | Yes |
| Width | 446 mm |
| Height | 74 mm |
| Number of Compartments | 10 |
| Depth | 357 mm |
| Model Number | 1-97-517 |
| Colour | Black, Yellow |