Celduc 150 A Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load

RS Stock No.:
7026813
Mfr. Prt No.:
SCM0150100
Brand:
Celduc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7026813
Product description Celduc 150 A Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SCM0150100

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7026813
Product description Celduc 150 A Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SCM0150100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Instantaneous Switching

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

SCM solid state relays for direct current


Specifications

Attribute Value
Brand Celduc
Range SCM
Maximum Load Current 150 A
Mounting Type Panel Mount
Series SCM
Minimum Load Voltage 0 V dc
Maximum Load Voltage 100 V dc
Minimum Control Voltage 4.5 V dc
Maximum Control Voltage 32 V dc
Switching Type DC
Terminal Type Screw
Output Device MOSFET
Number of Poles 1
Dimensions 44.5 x 58.2 x 27 mm
Relay Type DC Solid State Relay
Height 27 mm
Length 44.5 mm
Control Voltage Range 4.5 → 32 V dc
Load Voltage Range 0 → 100 V dc
Depth 58.2 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +90 °C
Operating Temperature Range -40 → +90 °C
Standards Met CE, EAC, cURus
Checking stock...
IDR
5,121,673.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,121,673.81
*price per unit indicative
"Celduc 150 A Solid State Relay, DC, Panel Mount, MOSFET, 100 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products