RS PRO White Toe Capped Safety Shoes, UK 6

RS Stock No.:
1469007
Brand:
RS PRO

Technical Reference
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
RS stock number 1469007
Product description RS PRO White Toe Capped Safety Shoes, UK 6
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro FW81 Slip-On Safety Shoes

The classically styled RS Pro FW81 Slip-On Safety Shoe has a simple, minimal design making it practical, safe and durable. Features include steel toe caps, a slip and oil resistant PU outsole which resists temperatures up to 200°C and a water resistant microfibre upper. Anti-static with an energy absorbing heel. Machine washable at 30°C.


Specifications

Attribute Value
Brand RS PRO
Shoe Size UK 6
Safety Toe Yes
Safety Toe Type Steel
Colour White
Closure Type Pull/Slip On
Water Resistant Yes
Anti-Slip Yes
Series FW81
Anti-Static Yes
Safety Rating EN ISO 20345 S2
Upper Material Microfibre
Checking stock...
IDR
726,782.81
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1726,782.81
*price per unit indicative
"RS PRO White Toe Capped Safety Shoes, UK 6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products