STMicroelectronics STM32F302CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 256 kB Flash, 48-Pin LQFP

RS Stock No.:
8107645
Mfr. Prt No.:
STM32F302CCT6
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8107645
Product description STMicroelectronics STM32F302CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 256 kB Flash, 48-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F302CCT6
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
RS stock number 8107645
Product description STMicroelectronics STM32F302CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 256 kB Flash, 48-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F302CCT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

STM32F302 Series Microcontrollers, STMicroelectronics

STMicroelectronics STM32 F302 mixed signal microcontroller with the 32-bit ARM Cortex M4 core operates on the 72 MHz frequency and comes with integrated analogue peripherals such as DACs, ADCs, DSP and FPU (floating point unit) and CCM (core coupled memory).

Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns

Comparators (50ns)
Op Amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with MSPS; 16-bit ADCs
Memory architecture for RAM: CCM (Core Coupled Memory)
Motor control timers (144 MHz)
Communication interface: USB FS and CAN 2.0B
Operation voltage 3.6 V
Memory 256 Kb


Specifications

Attribute Value
Brand STMicroelectronics
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 11
Family Name STM32F
Number of I2C Channels 2
Number of PCI Channels 0
Maximum Number of Ethernet Channels 0
ADC Resolution 16 bit, 32 bit
Program Memory Size 256 kB
Number of PWM Units 1 x 16 bit
Minimum Operating Temperature -40 °C
PWM Resolution 16 bit
Typical Operating Supply Voltage 2 → 3.6 V
Instruction Set Architecture RISC
ADCs 8 x16/32 bit
Number of CAN Channels 1
Mounting Type Surface Mount
ADC Channels 8
Number of ADC Units 1
Package Type LQFP
Maximum Operating Temperature +85 °C
Length 7.2 mm
Data Bus Width 32 bit
Timer Resolution 16 bit, 32 bit
Height 1.45 mm
Number of LIN Channels 0
PWM Channels 6
Width 7.2 mm
Device Core ARM Cortex M4
Number of USART Channels 3
Timers 1 x 32 bit, 2 x 16 bit
Dimensions 7.2 x 7.2 x 1.45 mm
RAM Size 40 kB
Pin Count 48
Pulse Width Modulation 1 (6 x 16 bit)
Program Memory Type Flash
Number of SPI Channels 3
Maximum Frequency 72 MHz
USB Channels 1
Checking stock...
IDR
197,298.09
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1197,298.0998,649.05
*price per unit indicative
"STMicroelectronics STM32F302CCT6, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 256 kB Flash, 48-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda