RS PRO Aluminium Brush Strip, 838mm x 17.4 mm x 6.25mm

RS Stock No.:
4442537
Mfr. Prt No.:
02RS0190838A
Brand:
Stormguard

Technical Reference
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
RS stock number 4442537
Product description RS PRO Aluminium Brush Strip, 838mm x 17.4 mm x 6.25mm
Manufacturer / Brand Stormguard
Manufacturer part number 02RS0190838A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stormguard Aluminium Brush Bottom Door Seal

From Stormguard a brush bottom door seal or brush strip designed to provide protection from draughts under doors. This brush draught excluder consists of a heavy duty aluminium carrier containing a brush with 26 mm polypropylene bristles which can seal gaps up to 25 mm. The brush strip has pre-drilled adjustable fixing holes for quick and easy installation and is supplied with plated steel screws.

Key Features and Benefits

• Robust aluminium design
• Can seal gaps of up to 25 mm
• Pre-drilled mounting holes
• Strip can be cut to size
• Supplied with plated steel screws

Applications

This aluminium brush strip can be used on hinged doors, folding doors, sliding doors and garage doors to prevent draughts and to stop dust, debris and leaves entering from outside. These brush strip draught excluders are also ideal for use on uneven floors


Specifications

Attribute Value
Brand Stormguard
Product Type Brush Strip
Length 838 mm
Height 17.4 mm
Width 6.25 mm
Material Aluminium
Checking stock...
IDR
292,747.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1292,747.99
*price per unit indicative
"RS PRO Aluminium Brush Strip, 838mm x 17.4 mm x 6.25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda