Hubbell USA Mains Connector, 15A, Cable Mount, 125 V

RS Stock No.:
3160149
Mfr. Prt No.:
HBL5269C
Brand:
Hubbell

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3160149
Product description Hubbell USA Mains Connector, 15A, Cable Mount, 125 V
Manufacturer / Brand Hubbell
Manufacturer part number HBL5269C
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
RS stock number 3160149
Product description Hubbell USA Mains Connector, 15A, Cable Mount, 125 V
Manufacturer / Brand Hubbell
Manufacturer part number HBL5269C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Insulgrip Straight Blade Heavy-Duty American Style Plugs and Connectors

Insulgrip® straight blade heavy duty American style plugs and connectors for 125V or 250V operation (250V version has horizontal pins).

APPROVALS : UL and CSA

Features & Benefits

Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip can accommodate cable diameters from 5.8 to 18.3mm
Ideal for industrial applications


Specifications

Attribute Value
Brand Hubbell
Plug/Socket Socket
Country USA
Current Rating 15 A
Mounting Type Cable Mount
Connector Type NEMA 5 - 15R
Mains Socket Type NEMA 5 - 15R
Number of USB Sockets 0
Voltage Rating 125 V
Pole Format 2P+E
Colour Black
Gender Female
Body Material Nylon
Termination Method Screw
Checking stock...
IDR
533,155.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1533,155.87
*price per unit indicative
"Hubbell USA Mains Connector, 15A, Cable Mount, 125 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda