Amphenol Socapex, SL 61Size 20 Straight Backshell, For Use With SL1 Series
- RS Stock No.:
- 1787348
- Mfr. Prt No.:
- 47378N
- Brand:
- Amphenol Socapex

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1787348 |
| Product description | Amphenol Socapex, SL 61Size 20 Straight Backshell, For Use With SL1 Series |
| Manufacturer / Brand | Amphenol Socapex |
| Manufacturer part number | 47378N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Amphenol Socapex |
| Series | SL 61 |
| For Use With | SL1 Series |
| Length | 59.8 mm, 66.5 mm |
| IP Rating | IP55 |
| Gender | Male to Female |
| Body Orientation | Straight |
| Shell Size | 20 |