Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel, 150mm Diameter, P60 Grit
- RS Stock No.:
- 1985435
- Mfr. Prt No.:
- 66253353966
- Brand:
- Norton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1985435 |
| Product description | Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel, 150mm Diameter, P60 Grit |
| Manufacturer / Brand | Norton |
| Manufacturer part number | 66253353966 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Norton VITRIUM 3 Grinding Wheels
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.
Features and Benefits
Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Cool Cutting
Superior grain clearance
Cooler cutting
Improved part quality and integrity
Precise Profile
Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost
High Speed
Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Specifications
| Attribute | Value |
| Brand | Norton |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P60 |
| Diameter | 150 mm |
| Width | 20 mm |
| Bore Size | 31.75 mm |
| Maximum Safe Speed | 4660 rpm |
| Wheel Type | Grinding Wheel |
| Model | VITRIUM 3 |
| Series | Straight Wheel |