Lemo Cable Mount Connector, 3 Contacts, Plug

RS Stock No.:
3247094
Mfr. Prt No.:
FGG.3B.303.CLAZ
Brand:
Lemo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3247094
Product description Lemo Cable Mount Connector, 3 Contacts, Plug
Manufacturer / Brand Lemo
Manufacturer part number FGG.3B.303.CLAZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3247094
Product description Lemo Cable Mount Connector, 3 Contacts, Plug
Manufacturer / Brand Lemo
Manufacturer part number FGG.3B.303.CLAZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Straight 2B/3B series plugs

From Lemo, this 2B/3B Series of multipole circular connectors features a push-pull self-latching connector system to ensure a secure mating that is resistant to vibration and shock. These connectors are ideal for when maximum electrical insualtion is required.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product


Specifications

Attribute Value
Brand Lemo
Number of Contacts 3
Mounting Type Cable Mount
Plug/Socket Plug
Termination Method Solder
Contact Gender Male
Current Rating 25.0 A
Shell Size 3
Body Orientation Straight
Series 3B
Contact Plating Gold over Nickel
Contact Material Brass
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +250 °C
Checking stock...
IDR
1,431,853.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,431,853.39
*price per unit indicative
"Lemo Cable Mount Connector, 3 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda