Lemo Cable Mount Connector, 16 Contacts, Socket
- RS Stock No.:
- 3246962
- Mfr. Prt No.:
- PHG.2B.316.CLLZ
- Brand:
- Lemo
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3246962 |
Product description | Lemo Cable Mount Connector, 16 Contacts, Socket |
Manufacturer / Brand | Lemo |
Manufacturer part number | PHG.2B.316.CLLZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3246962 |
Product description | Lemo Cable Mount Connector, 16 Contacts, Socket |
Manufacturer / Brand | Lemo |
Manufacturer part number | PHG.2B.316.CLLZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
2B series straight plugs
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
Brand | Lemo |
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Termination Method | Solder |
Contact Gender | Female |
Current Rating | 16.0 A |
Shell Size | 2 |
Body Orientation | Straight |
Series | 2B |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +250 °C |