ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.:
0452921
Mfr. Prt No.:
244304
Brand:
ERNI

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0452921
Product description ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Manufacturer / Brand ERNI
Manufacturer part number 244304
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
RS stock number 0452921
Product description ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
Manufacturer / Brand ERNI
Manufacturer part number 244304

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

EN60603-2 Type B/C/D/E/F, inverted Q/R

A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.

Note

In the descriptions: M = male connector, F = female connector

APPROVALS : UL, CSA


Specifications

Attribute Value
Brand ERNI
Number of Contacts 96
Gender Female
Number of Rows 3
Body Orientation Straight
Termination Method Wire Wrap
Row Loading a/b/c
Type C
Pitch 2.54 mm
Contact Plating Gold
Mounting Type Through Hole
Class Rating C2
Current Rating 2 A
Contact Material Copper Alloy
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Housing Material PBT
Checking stock...
IDR
150,831.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1150,831.82
*price per unit indicative
"ERNI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda