Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 28V dc Input Voltage, 1A Output Current

RS Stock No.:
9176626
Mfr. Prt No.:
R-78E3.3-1.0
Brand:
Recom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9176626
Product description Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 28V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78E3.3-1.0
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
RS stock number 9176626
Product description Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 28V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78E3.3-1.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

R78E Series Switching Regulator

The Recom R-78E series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Coupled with the compact design, this module is ideal across a number of industrial applications.

With a high start-up current capability and a high efficiency of up to 95%, there is no need for heat sink and with the compact SIP3 package important space on the board is also saved.

Note

Power derates above 70°C

Features and Benefits

• R-78E Series
• Low cost switching regulator
• High start-up current capabilities
• Short circuit protection
• High efficiency of up to 95%
• High efficiency, non-isolated, no need for heatsinks
• Pin compatible with 78 series regulators
• SIP3 package


Specifications

Attribute Value
Brand Recom
Input Voltage 7 → 28 V dc
Output Voltage 3.3 V dc
Number of Outputs 1
Output Current 1 A
Mounting Type Through Hole
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 87 %
MTBF 3875000 h
Load Regulation ±1.5 %
Line Regulation ±1 %
Ripple And Noise 120 mV Pk-Pk
Standards Met EN 60950-1, IEC 60950-1, LVD 1407030-1, REACH Compliant, UL 94 V-0
Series R-78E-1.0
Length 11.6 mm
Width 8.5 mm
Depth 10.4 mm
Application Industrial
Protection Features Over Current Protection, Short Circuit Protection
Weight 2 g
Switching Frequency Range 330 kHz
Power Signal Conversion Type DC-DC
Output Voltage Adjustment Range -5 → +5 %
Maximum Input Current 1 A
Checking stock...
IDR
60,416.64
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
160,416.64
*price per unit indicative
"Recom Through Hole Switching Regulator, 3.3V dc Output Voltage, 7 → 28V dc Input Voltage, 1A Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products