RS PRO 45mm I.D Taper Metric Roller Bearing, 75mm O.D
- RS Stock No.:
- 1469282
- Brand:
- RS PRO

Technical Reference
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
| RS stock number | 1469282 |
| Product description | RS PRO 45mm I.D Taper Metric Roller Bearing, 75mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Rows | 1 |
| Fatigue Limit Load | 8.8 kN |
| Reference Speed | 7000 rpm |
| Outside Diameter | 75 mm |
| Bore Type | Tapered |
| Dynamic Load Rating | 71.7 kN |
| Race Width | 20 mm |
| Static Load Rating | 80 kN |
| End Type | Open |
| Cage Material | Steel |
| Limiting Speed | 8500 rpm |
| Inside Diameter | 45 mm |
| Roller Bearing Type | Taper |