RS PRO Push-in Fitting Push In 14 mm, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style

RS Stock No.:
1761828
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1761828
Product description RS PRO Push-in Fitting Push In 14 mm, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1761828
Product description RS PRO Push-in Fitting Push In 14 mm, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Push-in Fitting
Maximum Operating Pressure 20 bar
Connector A Push In 14 mm
Tube Connection B Push In 14 mm
Minimum Operating Temperature -20 °C
Tube Connection B - Type Push In
Tube Connection A - Tube Size 14 mm
Branch Tube Connection Push In 14 mm
Tube Connection B - Tube Size 14 mm
Maximum Operating Temperature +80 °C
Branch Tube Connection - Tube Size 14 mm
Branch Tube Connection - Type Push In
Standards Met 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Tube Connection A - Type Push In
Branch Connector Push In 14 mm
Connection Style Tube-to-Tube
Tube Connection A Push In 14 mm
Connector B Push In 14 mm
Checking stock...
IDR
1,599,048.05
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,599,048.05159,904.81
*price per unit indicative
"RS PRO Push-in Fitting Push In 14 mm, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda