Tektronix P6015A Oscilloscope Probe, Probe Type: High Voltage 75MHz 20kV 1:1000
- RS Stock No.:
- 7966702
- Mfr. Prt No.:
- P6015A
- Brand:
- Tektronix

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7966702 |
| Product description | Tektronix P6015A Oscilloscope Probe, Probe Type: High Voltage 75MHz 20kV 1:1000 |
| Manufacturer / Brand | Tektronix |
| Manufacturer part number | P6015A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Tektronix |
| Bandwidth | 75 MHz |
| Number of Probes | 1 |
| Attenuation | 1:1000 |
| Maximum Common Mode Input Voltage | 20 kV |
| Model Number p | P6015A |
| Probe Type | High Voltage |
| Rise Time | 4 ns |